
Manufacturer Part #
EL7242CSZ-T7
EL7242CSZ PB-FREE DUAL COMP. INPUT INVERTING DRIVER, SOIC-8
Product Specification Section
Renesas EL7242CSZ-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas EL7242CSZ-T7 - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Peak Output Current: | 2A |
Supply Voltage-Max: | 16V |
Rated Power Dissipation: | 570mW |
Turn-off Delay Time: | 20ns |
Turn-on Delay Time: | 20ns |
Rise Time: | 20ns |
Fall Time: | 20ns |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount