text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD1003FTA-13

DGD1003 Series 20 V 0.6 A Half-Bridge Gate Driver - V-DFN3035-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DGD1003FTA-13 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 0.6A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.44W
Quiescent Current: 350µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 680ns
Rise Time: 70ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$995.00
USD
Quantity
Unit Price
5,000
$0.199
10,000
$0.197
15,000
$0.195
20,000+
$0.193
Product Variant Information section