Manufacturer Part #
BTS500601TEAAUMA2
BTS50060 Series 19 V 12 mOhm Smart Highside High Current Power Switch-PG-TO252-5
Product Specification Section
Infineon BTS500601TEAAUMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS500601TEAAUMA2 - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Single |
On-state Resistance-Max: | 12mΩ |
Output Current: | 16.5A |
Peak Output Current: | 75A |
Supply Voltage-Max: | 19V |
Quiescent Current: | 3mA |
Rise Time: | 60µs |
Fall Time: | 60µs |
Operating Temp Range: | -40°C to +150°C |
Package Style: | TO-252-5 (DPAK5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount