text.skipToContent text.skipToNavigation

Manufacturer Part #

BM60212FV-CE2

BM60212 Series 1200 V 75 ns Surface Mount High and Low Side Driver - SSOP-B20W

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BM60212FV-CE2 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
On-state Resistance-Max: 100kΩ
Output Current: 4.5A
Supply Voltage-Max: 24V
Rise Time: 75ns
Fall Time: 75ns
Operating Temp Range: -40°C to +125°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The BM60212FV-C is high and low side drive IC which operates up to 1200V with bootstrap operation, which can drive N-channel power MOSFET and IGBT. Under-voltage Lockout (UVLO) function and Miller Clamp function are built-in.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,800.00
USD
Quantity
Unit Price
2,000+
$2.40
Product Variant Information section