Manufacturer Part #
2ED2742S01GXTMA1
2ED2742S01G Series 160 V 2 W Half Bridge SOI Gate Driver - VSON-10
Product Specification Section
Infineon 2ED2742S01GXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 2ED2742S01GXTMA1 - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 2A |
Supply Voltage-Max: | 18V |
Rated Power Dissipation: | 2W |
Quiescent Current: | 85µA |
Turn-off Delay Time: | 50ns |
Turn-on Delay Time: | 50ns |
Rise Time: | 20ns |
Fall Time: | 15ns |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount