text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDS5663HXUMA1

1EDS5663H: 3.5 V 1.6 Ohm 8 A 1 Channel Capacitive Gate Driver - PG-DSO-16-30

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon 1EDS5663HXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 1.6Ω
Output Current: 8A
Supply Voltage-Max: 3.5V
Quiescent Current: 1.5mA
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,880.00
USD
Quantity
Web Price
4,000+
$1.22