Manufacturer Part #
1EDN7512BXTSA1
1EDN751x Series 20 V 8 A SMT Advanced Single-Channel Driver - PG-SOT23-5-1
Product Specification Section
Infineon 1EDN7512BXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 1EDN7512BXTSA1 - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Impedance: | 0.85Ω |
Peak Output Current: | 8A |
Supply Voltage-Max: | 20V |
Quiescent Current: | 0.37mA |
Turn-off Delay Time: | 19ns |
Turn-on Delay Time: | 19ns |
Rise Time: | 6.5ns |
Fall Time: | 4.5ns |
Operating Temp Range: | -40°C to +150°C |
Package Style: | PG-SOT-23-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
3,000
Germany (Online Only):
21,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.30
6,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PG-SOT-23-5
Mounting Method:
Surface Mount