text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXSC400E6TA

ZXSC400 Series 50 mA 200 kHz Surface Mount LED Driver Boost Converter - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Diodes Incorporated ZXSC400E6TA - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 8V
Output Current per Channel: 50mA
Output Voltage: 10.5V
Switching Frequency-Max: 200kHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

• 1.8V to 8V supply range
• Typical output regulation of ±1%
• Over 80% typical efficiency
• 4.5μA typical shutdown current
• Series connection for ultimate LED current matching

Applications

• White LED backlighting for colour LCD panels
• General LED backlighting
• High performance white LED flashlights
• General LED driving from batteries

 The ZXSC400 is a voltage mode boost converter in the SOT23-6 package. Its low feedback voltage allows the current in a chain of LEDs to be set and accurately monitored with a single resistor giving minimal losses. Its excellent load and line regulation means that for the full supply range from lithium-ion cells, the LED current will typically change by less than 1%. Using high efficiency Zetex switching transistors with ratings of 20V and higher allow many LEDs to be chained in series for the best LED current matching possible.

Pricing Section
Global Stock:
171,000
Germany (Online Only):
171,000
90,000
Factory Stock:Factory Stock:
264,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section