text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1366ET5TA

LED MV INT SWITCH TSOT25 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Diodes Incorporated ZXLD1366ET5TA - Technical Attributes
Attributes Table
Supply Voltage: 6V to 60V
Output Current per Channel: 1A
Output Voltage: 60V
Switching Frequency-Max: 500kHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

• Typically better than 0.8% output current accuracy
• Available in thermally enhanced DFN and SO-8 packages
• Simple and with low part count
• Single pin on/off and brightness control using DC voltage or PWM
• PWM resolution up to 1000:1
• High efficiency (up to 97%)
• Wide input voltage range: 6V to 60V
• Inherent open-circuit LED protection
• “Green” Mold compound (No Br, Sb) and lead Free Finish/RoHS Compliant

Applications

• Low voltage halogen replacement LEDs
• Automotive lighting
• Low voltage industrial lighting
• LED back-up lighting
• Illuminated signs
• Emergency lighting
• SELV lighting
• LCD TV backlighting
• Refrigeration lights

The ZXLD1366 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 6V and 60V and provides an externally adjustable output current of up to 1A. Depending upon supply voltage and external components, this can provide up to 48 watts of output power. The ZXLD1366 includes the output switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current.

The ZXLD1366ET5TA is available in a 3k reel.
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
3,000+
$1.17
Product Variant Information section