Manufacturer Part #
XRP7613IDBTR-F
XRP7613 Series 1.2 A 36 V Step Down High Brightness LED Driver - SOIC-8
Product Specification Section
MaxLinear XRP7613IDBTR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XRP7613IDBTR-F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 7V to 36V |
Supply Current: | 0.5mA |
Output Current per Channel: | 1.2A |
Switching Frequency-Max: | 350kHz |
Duty Cycle-Max: | 70% |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount