VENT-BJ005 in Bag by Amphenol LTW | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VENT-BJ005

VENT METAL 1760ML MIN, SR CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW VENT-BJ005 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 96W
Supply Voltage: 120V to 277V
Supply Current: 120A to 277A
Output Current per Channel: 4A
Output Voltage: 24V
Switching Frequency-Max: 63Hz
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
1
$2.73
20
$2.68
50
$2.64
150
$2.61
400+
$2.53
Product Variant Information section