Manufacturer Part #
TLD60982ESXUMA2
TLD6098 Series 1A Dual Channel Step-Up DC to DC Controller LED Driver -TSSOP-24
Product Specification Section
Infineon TLD60982ESXUMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLD60982ESXUMA2 - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Supply Voltage: | 4.5V to 58V |
Output Current per Channel: | 1A |
Output Voltage: | 70V |
Switching Frequency-Max: | 500kHz |
Duty Cycle-Max: | 91% |
Operating Temp Range: | -40°C to +150°C |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount