Manufacturer Part #
TLD11141EPXUMA1
TLD11141EP 180 mA 40 V Single Channel Surface Mount LITIX™ Basic+ - PG-TSDSO-14
Product Specification Section
Infineon TLD11141EPXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLD11141EPXUMA1 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 5.5V to 40V |
Supply Current: | 3mA |
Output Current per Channel: | 180mA |
Output Voltage: | 70V |
Operating Temp Range: | -40°C to +150°C |
Package Style: | PG-TSDSO-14 |
Mounting Method: | Surface Mount |
Features & Applications
The following evaluation boards are available from Infineon on request only.
• BASICPLUS DEMOBOARD - Evaluation board for LITIX Basic+ : Equipped with TLD2141-3EP (high end), TLD2331-3EP (mid end) and TLD1114-1EP (companion) and an on-board LED load for each device. Every device uses 3x3 LEDs.
• BPLUS OFFLOAD BOARD - Evaluation board for LITIX Basic+ : Equipped with TLD1114-1EP (companion) on-board power shift circuit to support up to 360mA output.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PG-TSDSO-14
Mounting Method:
Surface Mount