text.skipToContent text.skipToNavigation

Manufacturer Part #

STPIC6C595MTR

STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPIC6C595MTR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 4.49V
Switching Frequency-Max: 5kHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

This STPIC6C595 is a monolithic, mediumvoltage, low current power 8-bit shift register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other low-current or medium-voltage loads.

Output are low-side, open-drain DMOS transistors with output ratings of 33 V and 100 mA continuous sink-current capability. Each output provides a 250 mA maximum current limit atTC = 25 °C. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 1.5 kV of ESD protection when tested using the human-body model and 150 V machine model.

Features:

  • Low RDS(on): 4 Ω typ
  • 30 mJ avalanche energy
  • Eight 100 mA DMOS outputs
  • 250 mA current limit capability
  • 33 V output clamp voltage
  • Device are cascadable
  • Low power consumption
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
7,500
$0.245
25,000+
$0.24