
Manufacturer Part #
STP16DPS05MTR
STP16DPS05 Series 85 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24
Product Specification Section
STMicroelectronics STP16DPS05MTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP16DPS05MTR - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 5.5V |
Output Current per Channel: | 85mA |
Output Voltage: | -0.5V to +20V |
Switching Frequency-Max: | 30MHz |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$1.02
2,000
$1.00
3,000
$0.99
4,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount