text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16DP05XTTR

STP16DP05 Series 100mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STP16DP05XTTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 13.5mA to 14.5mA
Output Current per Channel: 100mA
Output Voltage: -0.5V to +20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +125°C
Height - Max: 1.05mm
Package Style:  TSSOP-24EP
Mounting Method: Surface Mount
Features & Applications
The STP16DP05XTTR is a monolithic, low voltage, constant current LED sink driver with outputs error detection and 16-bit shift register designed for LED panel displays.

It contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, sixteen regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs.

Features:

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/Parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 5-100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5 kV HBM, 200 V MM
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,225.00
USD
Quantity
Unit Price
2,500+
$0.89