STP16CPC26PTR in Reel by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CPC26PTR

STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16CPC26PTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 90mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  QSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500+
$0.405
Product Variant Information section