Manufacturer Part #
STP16CP05MTR
STP16CP05 Series 100mA 30MHz Low Voltage 16-bit Constant Current LED Sink Driver
Product Specification Section
STMicroelectronics STP16CP05MTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP16CP05MTR - Technical Attributes
Attributes Table
No of Outputs: | Sixteen |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 11.7mA |
Output Current per Channel: | 100mA |
Output Voltage: | 20V |
Switching Frequency-Max: | 30MHz |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Features & Applications
The STP16CP05MTR is a monolithic, low voltage, 16-bit constant current LED sink driver that is designed for LED panel displays, available in surface mount SOIC-24 package.
This device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register.
Features:
- Low voltage power supply down to 3 V
- 16 constant current output channels
- Adjustable output current through external resistor
- Serial data IN/parallel data OUT
- Can be driven by a 3.3 V microcontroller
- Output current: 5-100 mA
- Max clock frequency 30 MHz
- ESD protection 2 kV HBM, 200 V MM
Applications:
- LED and general lighting
- Motor control
- Multimedia convergence
- Power supplies and converters
- Home appliances and power tools
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.785
2,000
$0.775
3,000
$0.77
4,000
$0.765
5,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount