RT8532GQW in Std. Mfr. Pkg by Richtek | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RT8532GQW

RT8532 series, 6-String 43V White LED Driver with Boost Regulator, WQFN-20L

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT8532GQW - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 24V
Output Current per Channel: 50mA
Output Voltage: 43V
Switching Frequency-Max: 1.2MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$877.50
USD
Quantity
Unit Price
1,500
$0.585
3,000
$0.577
4,500
$0.572
6,000+
$0.566
Product Variant Information section