RT7304GE in Std. Mfr. Pkg by Richtek | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RT7304GE

RT7304 Series 2.5 mA 25 V Constant Current LED Driver with Active PFC - SOT-23-6

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT7304GE - Technical Attributes
Attributes Table
Supply Voltage: 12V to 25V
Output Current per Channel: 2.5mA
Output Voltage: 3.1V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$449.70
USD
Quantity
Unit Price
3,000
$0.1499
6,000
$0.1481
9,000
$0.147
12,000
$0.1463
15,000+
$0.144
Product Variant Information section