RCL030-0500AE in Std. Mfr. Pkg by Enedo | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL030-0500AE

Cielo E Series 500 mA 264 V SMT Constant Current Regulator & LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Enedo RCL030-0500AE - Technical Attributes
Attributes Table
Supply Voltage: 198V to 264V
Supply Current: 0.35A
Output Current per Channel: 500mA
Output Voltage: 24V to 42V
Operating Temp Range: -30°C to +90°C
Height - Max: 25.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$11,390.00
USD
Quantity
Unit Price
500+
$22.78
Product Variant Information section