
Manufacturer Part #
PCA9955BTW/Q900J
PCA955 Series 16-channel 20V 57 mA I2C-Bus Constant Current LED Driver -TSSOP-20
Product Specification Section
NXP PCA9955BTW/Q900J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9955BTW/Q900J - Technical Attributes
Attributes Table
No of Outputs: | Sixteen |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 17mA |
Output Current per Channel: | 65mA |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 1 |
Package Style: | HTSSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSSOP-28
Mounting Method:
Surface Mount