PCA9685PW/Q900,118 in Reel by NXP | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9685PW/Q900,118

PCA9685 Series 25 mA 5.5V 1 MHz 16-Ch 12-bit PWM Fm+ I2C-bus LED Controller

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
NXP PCA9685PW/Q900,118 - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.5V
Output Current per Channel: 25mA
Output Voltage: 5.5V
Switching Frequency-Max: 1MHz
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section