Manufacturer Part #
PAM2863ECR
PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP
Product Specification Section
Diodes Incorporated PAM2863ECR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM2863ECR - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 40V |
Output Current per Channel: | 2A |
Switching Frequency-Max: | 1MHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.37
5,000
$0.365
7,500
$0.36
10,000
$0.355
12,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount