NUD4011DR2G in Reel by onsemi | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NUD4011DR2G

NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi NUD4011DR2G - Technical Attributes
Attributes Table
Supply Voltage: 200V
Output Current per Channel: 70mA
Output Voltage: 198V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NUD4011DR2G is a low current LED driver with an output current of 70 mA, available in a SO-8 package.

This device is designed to replace discrete solutions for driving LEDs in AC/DC high voltage applications (up to 200 V).

Features:

  • Supplies Constant LED Current for Varying Input Voltages.
  • External Resistor Allows Designer to Set Current - up to 70 mA.
  • Offered in Surface Mount Package Technology SO-8

Benefits:

  • Maintains a Constant Light Output During Battery Drain
  • One Device can be used for Many Different LED Products
  • Reduces Board Space and Component Count
  • Simplifies Circuit and System Designs

Applications:

  • Portables: For Battery Back-up Applications and Simple Ni-CAD Battery Charging.
  • Industrial: General Lighting Applications and Small Appliances.
  • Automotive: Tail Lights, Directional Lights, Back-up Light, and Dome Light.
Read More...
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$912.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500
$0.355
10,000+
$0.35
Product Variant Information section