Manufacturer Part #
NSI45060JDT4G
NSI45060 Series 60 - 100 mA 45 V Adj. Constant Current Reg. /Led Driver - DPAK
Product Specification Section
onsemi NSI45060JDT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSI45060JDT4G - Technical Attributes
Attributes Table
Supply Voltage: | 45V |
Output Current per Channel: | 100mA |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.38
15
$0.355
75
$0.34
250
$0.335
1,250+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount