Manufacturer Part #
NSI45020T1G
NSI45020T1G Series 20 mA SMT Constant Current Regulator & LED Driver - SOD-123
onsemi NSI45020T1G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NSI45020T1G - Technical Attributes
No of Outputs: | Single |
Supply Voltage: | 45V |
Output Current per Channel: | 20mA |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The NSI45020 is a 45 V, 20 mA ± 15%, 460 mW package, Constant Current Regulator & LED Driver.
The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost−effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages
and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.
Key Features:
- Robust Power Package: 460 mW
- Wide Operating Voltage Range
- Immediate Turn-On
- Voltage Surge Suppressing − Protecting LEDs
- AEC-Q101 Qualified
- SBT (Self−Biased Transistor) Technology
- Negative Temperature Coefficient
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument backlighting, CHMSL, Map Light
- AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
- Switch Contact Wetting
- Power Dissipation Considerations
- Automotive CHMSL
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount