text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV84120DR2G

N Channel 28 V 9 A Self Protected Very Low Iq High Side Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV84120DR2G - Technical Attributes
Attributes Table
Supply Voltage: 4V to 28V
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section