NCR405UX in Reel by Nexperia | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR405UX

NCR4 Series 40 V 50 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Nexperia NCR405UX - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Supply Current: 420µA
Output Current per Channel: 50mA
Output Voltage: 38V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$223.20
USD
Quantity
Unit Price
3,000
$0.0744
6,000
$0.0731
9,000
$0.0724
12,000
$0.0718
15,000+
$0.0702
Product Variant Information section