text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR321ZX

NCR3 Series 16 V 250 mA 10 kHz Surface Mount LED Driver - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NCR321ZX - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 16V
Output Current per Channel: 250mA
Output Voltage: 16V
Switching Frequency-Max: 10kHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
1
$0.139
15
$0.13
75
$0.126
300
$0.122
1,500+
$0.115
Product Variant Information section