
Manufacturer Part #
NCR320UX
NCR3 Series 16 V 250 mA 10 kHz Surface Mount LED Driver - SC-74 (TSOP-6)
Product Specification Section
Nexperia NCR320UX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NCR320UX - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 16V |
Output Current per Channel: | 250mA |
Output Voltage: | 16V |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
15,000
$0.117
30,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount