text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR320UX

NCR3 Series 16 V 250 mA 10 kHz Surface Mount LED Driver - SC-74 (TSOP-6)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NCR320UX - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 16V
Output Current per Channel: 250mA
Output Voltage: 16V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$612.00
USD
Quantity
Unit Price
1
$0.122
15
$0.115
75
$0.111
300
$0.107
1,500+
$0.102
Product Variant Information section