MPQ4425MGQB-AEC1-Z in Reel by Monolithic Power Systems | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4425MGQB-AEC1-Z

Auto. Grade high efficiency,1.5A 36V,2.2 MHZ Sync.Step down LED Driver;QFN-2.5x3

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4425MGQB-AEC1-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4V to 36V
Supply Current: 0.6mA
Output Current per Channel: 1.5A
Switching Frequency-Max: 2.6MHz
Duty Cycle-Max: 87%
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,350.00
USD
Quantity
Unit Price
5,000+
$2.07
Product Variant Information section