text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4050GJ-Z

Non-isolated Offline LED Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Monolithic Power Systems MP4050GJ-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1W
Supply Voltage: 85V to 265V
Switching Frequency-Max: 22kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.12
USD
Quantity
Web Price
1
$1.12
15
$1.01
75
$0.945
300
$0.885
1,500+
$0.82
Product Variant Information section