text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3387AGRT-Z

LED Lighting Drivers 6-String, Max 80mA/String, Step-Up, White LED Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2304
Product Specification Section
Monolithic Power Systems MP3387AGRT-Z - Technical Attributes
Attributes Table
No of Outputs: Six
Supply Voltage: 3V to 26V
Supply Current: 1.6mA
Output Current per Channel: 80mA
Switching Frequency-Max: 1.43MHz
Duty Cycle-Max: 96%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.92
USD
Quantity
Web Price
1
$1.92
20
$1.75
100
$1.65
500
$1.56
2,500+
$1.47