Manufacturer Part #
MP3362GJ-Z
MP3362: Single String, 1.8V Vin-min, 36V Vout Boost LED Driver
Product Specification Section
Monolithic Power Systems MP3362GJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP3362GJ-Z - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 36V |
Output Current per Channel: | 4A |
Output Voltage: | 36V |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$1.34
15
$1.21
75
$1.14
300
$1.09
1,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-8
Mounting Method:
Surface Mount