text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3287YD5-TR

LED Lighting Drivers 2x2mm White LED Driver w/ 24V OVP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip MIC3287YD5-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.8V to 6.5V
Supply Current: 2.1mA to 5mA
Output Current per Channel: 350mA
Output Voltage: 2.8V to 36V
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +125°C
Height - Max: 1.3mm
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section