LYT6079C-TL in Reel by Power Integrations | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LYT6079C-TL

LYT6079 Series 75 W 145 kHz Flyback CV/CC LED Driver IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LYT6079C-TL - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 75W
Output Voltage: 27V
Switching Frequency-Max: 145kHz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Features & Applications
Flyback CV/CC LED Driver IC with Integrated High-Voltage Switch and FluxLink Feedback
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,480.00
USD
Quantity
Unit Price
2,000+
$2.74
Product Variant Information section