text.skipToContent text.skipToNavigation

Manufacturer Part #

LYT6073C-TL

LYT-6 Series 0.65 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LYT6073C-TL - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 12W
Supply Current: 0.65mA
Output Current per Channel: 650mA
Switching Frequency-Max: 25kHz
Operating Temp Range: -40°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,800.00
USD
Quantity
Web Price
2,000+
$0.90
Product Variant Information section