Manufacturer Part #
LED2472GQTR
LED2472G Series 24 Current Output Channels Controlled SMT LED Driver - MLPQ-40EP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:MLPQ-40EP Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LED2472GQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED2472GQTR - Technical Attributes
Attributes Table
No of Outputs: | Twenty Four |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 15mA |
Output Current per Channel: | 72mA |
Output Voltage: | 19V |
Switching Frequency-Max: | 30MHz |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 0.92mm |
Package Style: | MLPQ-40EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.31 / Stock: 0 Qty: 3,000+$1.31 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.31 / Stock: 0 Qty: 3,000+$1.31 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.12 / Stock: 0 Qty: 3,000+$1.12 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.05 / Stock: 6,000 Qty: 3,000+$1.05 Stock: 6,000
Package Qty:
3000 per Reel
Package Style:
MLPQ-40EP
Mounting Method:
Surface Mount