Manufacturer Part #
LED1642GWXTTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz SMT LED Driver-TSSOP-24EP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-24EP Mounting Method:Surface Mount | ||||||||||
Date Code: | 2336 |
Product Specification Section
STMicroelectronics LED1642GWXTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED1642GWXTTR - Technical Attributes
Attributes Table
No of Outputs: | Sixteen |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 10mA |
Output Current per Channel: | 40mA |
Output Voltage: | 19V |
Switching Frequency-Max: | 30MHz |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 0.9mm |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-24EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,500
Germany (Online Only):
17,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $1.04 / Stock: 7,500 Qty: 2,500+$1.04 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $1.04 / Stock: 0 Qty: 2,500+$1.04 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.825 / Stock: 17,500 Qty: 2,500+$0.825 Stock: 17,500
- Reel Qty: 2,500+ / Unit Price: $0.825 / Stock: 0 Qty: 2,500+$0.825 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-24EP
Mounting Method:
Surface Mount