Manufacturer Part #
LED1642GWTTR
LED1642 Series 5.5 V 40 mA 30 MHz Surface Mount 16 Channels LED Driver - TSSOP-24
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
STMicroelectronics LED1642GWTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED1642GWTTR - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 5.5V |
Output Current per Channel: | 40mA |
Output Voltage: | 19V |
Switching Frequency-Max: | 30MHz |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.835
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.975 / Stock: 2,500 Qty: 2,500+$0.975 Stock: 2,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.835 / Stock: 2,500 Qty: 2,500+$0.835 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.975 / Stock: 0 Qty: 2,500+$0.975 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.835 / Stock: 5,000 Qty: 2,500+$0.835 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.835 / Stock: 0 Qty: 2,500+$0.835 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount