Manufacturer Part #
HV9910BLG-G
HV9910 Series 450 V 1 mA Surface Mount Led Drivers Linear-Mode - SOIC-8
Product Specification Section
Microchip HV9910BLG-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/06/2015 Details and Download
Fabrication Site Change
02/04/2015 Details and Download
Final Notice - Additional Fabrication Site: Qualification of an additional fabrication site for certain Supertex device families.Qualification of an additional fabrication site for HV9910B, HV9910, HV9911, HV9930, HV9931 and HV9961 Supertex device families.Pre Change: Fabricated at SPTX fab site.Post Change: Fabricated at Microchip FAB2 fab site.
Part Status:
Active
Active
Microchip HV9910BLG-G - Technical Attributes
Attributes Table
Supply Voltage: | 8V to 450V |
Output Current per Channel: | 165mA |
Switching Frequency-Max: | 120kHz |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
3,300+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount