HV823LG-G in Reel by Microchip | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HV823LG-G

HV823 Series 9.5 V 500 µA 70 kHz High Voltage EL Lamp Driver IC - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV823LG-G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2V to 9.5V
Supply Current: 500µA
Output Voltage: 80V to 100V
Switching Frequency-Max: 70kHz
Duty Cycle-Max: 88%
Operating Temp Range: -25°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,577.00
USD
Quantity
Unit Price
3,300+
$1.69
Product Variant Information section