text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT3224HV3-GT2

CAT3224 Series 2 A 5.5 V 800 kHz SMT 2-Channel Flash LED Driver - TQFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT3224HV3-GT2 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 5.5V
Output Current per Channel: 2A
Switching Frequency-Max: 800kHz
Package Style:  TQFN-16
Mounting Method: Surface Mount
Features & Applications

The CAT3224 is a 4 Amp Supercapacitor Flash LED Driver.

The CAT3224 is a very high−current integrated flash LED driver which also supports the charging function for a dual−cell supercapacitor applications. Ideal for Li−ion battery−powered systems, it delivers up to 4 A LED flash pulses, far beyond the peak current capability of the battery. Dual−mode 1x/2x charge pump charges the stacked supercapacitor to a nominal voltage of 5.4 V, while an active balance control circuit ensures that both capacitor cell voltages remain matched. The nominal charging current to be drawn from the battery is set by an external resistor tied to the RC pin. The driver also features two matched current sources. External resistors provide the adjustment for the maximum flash mode current (up to 4 A) and the torch mode current (up to 400 mA). A built−in safety timer automatically terminates the flash pulse beyond a maximum duration of 300 ms. In addition to thermal shutdown and overvoltage protection, the device is fully protected against external resistor programming faults and fully supports reverse output voltage for all conditions. The device is packaged in the tiny 16−pad TQFN 3 mm x 3 mm package with a max height of 0.8 mm.

Key Features:

  • 2 Channels at 2 A Each in Flash Mode
  • 2 Channels at 200 mA Each in Torch Mode
  • Adjustable Charge Current Limit up to 1000 mA
  • Flash/Torch Current Separate Adjustment
  • Dual−mode 1x/2x Charge Pump
  • Dual Cell Supercapacitor Balancing
  • Flash Safety Timer and Ready Flag
  • Supercapacitor Continuous Charging
  • Shutdown CAP Leakage 3 A
  • “Zero” Current Shutdown Mode
  • 80 microA Standby Current (IVIN)
  • Over−voltage, Over−current Limiting
  • Thermal Shutdown Protection
  • Small 3 mm x 3 mm, 16−pad TQFN Package
  • This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant:

Applications:

  • High Power LED Flash
  • Systems with High Peak Loads

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
34,000
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,220.00
USD
Quantity
Web Price
2,000+
$0.61
Product Variant Information section