text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR421UW6-7

BCR421UW6 350 mA 40 V Linear LED Constant Current Regulator - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCR421UW6-7 - Technical Attributes
Attributes Table
Supply Voltage: 40V
Output Current per Channel: 350mA
Output Voltage: 40V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.40
USD
Quantity
Unit Price
3,000
$0.0998
6,000
$0.0981
9,000
$0.0971
15,000
$0.0959
30,000+
$0.0934
Product Variant Information section