Manufacturer Part #
BCR421UFD-7
BCR421UFD Series 40V 350mA Linear LED Constant Current Regulator - U-DFN2020-6
Product Specification Section
Diodes Incorporated BCR421UFD-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BCR421UFD-7 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 18V |
Output Current per Channel: | 350mA |
Output Voltage: | 40V |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UDFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000
$0.101
30,000+
$0.0983
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount