
Manufacturer Part #
BCR420UW6Q-7
BCR420UW6 Series 40 V 350 mA Automotive Linear Transistor LED Driver SOT-26
Product Specification Section
Diodes Incorporated BCR420UW6Q-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BCR420UW6Q-7 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Output Current per Channel: | 500mA |
Output Voltage: | 1.4V to 40V |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-26-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.108
6,000
$0.106
15,000
$0.105
30,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-26-6
Mounting Method:
Surface Mount