Manufacturer Part #
BCR420UW6-7
BCR420UW6 Series 40 V 350 mA Linear LED Constant Current Regulator - SOT-26
Product Specification Section
Diodes Incorporated BCR420UW6-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BCR420UW6-7 - Technical Attributes
Attributes Table
Supply Voltage: | 40V |
Output Current per Channel: | 350mA |
Output Voltage: | 40V |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0877
6,000
$0.0862
12,000
$0.0848
15,000
$0.0844
45,000+
$0.0816
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount