Manufacturer Part #
BCR401UW6-7
Transistor LED Driver SOT26 T&R 3K
Product Specification Section
Diodes Incorporated BCR401UW6-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BCR401UW6-7 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 1.4V to 40V |
Output Current per Channel: | 100mA |
Output Voltage: | 40V |
Switching Frequency-Max: | 25kHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-26-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
15,000
$0.109
30,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-26-6
Mounting Method:
Surface Mount